+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SND 0800M170100

Module: IGBT; transistor/transistor; IGBT x2; Urmax: 1.7kV; HIPAK


Manufacturer: ABB

Manufacturer part number:
5SND 0800M170100
TME Symbol:
5SND0800M170100

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT x2
Max. off-state voltage
1.7kV
Collector current
800A
Case
HIPAK
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.6kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SND 0800M170100
0 in TME stock
Net price for quantities from 1 pcs - 1 595.30 USDGross price for quantities from 1 pcs - 1 595.30 USD
Net price for quantities from 3 pcs - 1 443.92 USDGross price for quantities from 3 pcs - 1 443.92 USD
Net price for quantities from 10 pcs - 1 350.77 USDGross price for quantities from 10 pcs - 1 350.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.