+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of semiconductor module | IGBT | |
Semiconductor structure | common emitter, common gate, diode/transistor | |
Topology | boost chopper, buck chopper | |
Max. off-state voltage | 3.3kV | |
Collector current | 800A | |
Case | HIPAK | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 1.6kA | |
Mechanical mounting | screw |