+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SNE 2400E170300

Module: IGBT; diode/transistor,common gate,common emitter


Manufacturer: ABB

Manufacturer part number:
5SNE 2400E170300
TME Symbol:
5SNE2400E170300

Specification

Manufacturer
ABB
Type of semiconductor module
IGBT
Semiconductor structure
common emitter, common gate, diode/transistor
Topology
boost chopper, buck chopper
Max. off-state voltage
1.7kV
Collector current
2.4kA
Case
HIPAK
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
4.8kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: IGBT modules ABB,
*
5SNE 2400E170300
0 in TME stock
Net price for quantities from 1 pcs - 2 049.44 USDGross price for quantities from 1 pcs - 2 049.44 USD
Net price for quantities from 3 pcs - 1 851.48 USDGross price for quantities from 3 pcs - 1 851.48 USD
Net price for quantities from 10 pcs - 1 723.39 USDGross price for quantities from 10 pcs - 1 723.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.