+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5ST3615

Busbar; 10mm2; Poles: 3; 63A; No.of mod: 12; 212mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3615
TME Symbol:
5ST3615

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
3
Max. operating current
63A
Number of modules
12
Length
212mm
Gross weight74.51 g
Certificates
EAN code4001869318325
See other products in this category: Installation accessories SIEMENS,
*
5ST3615
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Packaging method by the manufacturer:Cardboard = 10 pcs