+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5ST3731

Busbar; 10mm2; Poles: 1; 63A; No.of mod: 57; 1016mm


Manufacturer: SIEMENS

Manufacturer part number:
5ST3731
TME Symbol:
5ST3731

Specification

Manufacturer
SIEMENS
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
1
Max. operating current
63A
Number of modules
57
Length
1016mm
Gross weight154.1 g
Certificates
EAN code4001869313009
See other products in this category: Installation accessories SIEMENS,
*
5ST3731
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.99 USDGross price for quantities from 5 pcs - 15.99 USD
Net price for quantities from 10 pcs - 14.74 USDGross price for quantities from 10 pcs - 14.74 USD