+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 6.5kV | |
Max. load current | 2.48kA | |
Load current | 1.58kA | |
Gate current | 400mA | |
Body dimensions | Ø172/Ø110mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 29.7kA | |
Features of semiconductor devices | bi-directional controlled thyristor (BCT) |