+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 2kV | |
Max. load current | 3.648kA | |
Load current | 2.322kA | |
Gate current | 500mA | |
Body dimensions | Ø101.5/Ø63mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 42kA | |
Features of semiconductor devices | fast switching |