+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 6.5kV | |
Max. load current | 610A | |
Load current | 390A | |
Gate current | 400mA | |
Body dimensions | Ø60/Ø34mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 4.7kA | |
Features of semiconductor devices | phase control thyristor (PCT) |