+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 03X6500

Thyristor: hockey-puck; 6.5kV; Ifmax: 540A; 340A; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 03X6500
TME Symbol:
5STP03X6500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
6.5kV
Max. load current
540A
Load current
340A
Gate current
400mA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
4.7kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 03X6500
0 in TME stock
Net price for quantities from 1 pcs - 422.54 USDGross price for quantities from 1 pcs - 422.54 USD
Net price for quantities from 3 pcs - 382.85 USDGross price for quantities from 3 pcs - 382.85 USD
Net price for quantities from 10 pcs - 357.17 USDGross price for quantities from 10 pcs - 357.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.