+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 04D4200

Thyristor: hockey-puck; 4.2kV; Ifmax: 740A; 470A; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 04D4200
TME Symbol:
5STP04D4200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
4.2kV
Max. load current
740A
Load current
470A
Gate current
400mA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
7.1kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight245.2 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 04D4200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 262.23 USDGross price for quantities from 1 pcs - 262.23 USD
Net price for quantities from 3 pcs - 234.80 USDGross price for quantities from 3 pcs - 234.80 USD
Net price for quantities from 6 pcs - 218.34 USDGross price for quantities from 6 pcs - 218.34 USD
Net price for quantities from 12 pcs - 210.66 USDGross price for quantities from 12 pcs - 210.66 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs