+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 06D2800

Thyristor: hockey-puck; 2.8kV; Ifmax: 1100A; 640A; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 06D2800
TME Symbol:
5STP06D2800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
1.1kA
Load current
640A
Gate current
400mA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
8.8kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight243.1 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 06D2800
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 209.56 USDGross price for quantities from 1 pcs - 209.56 USD
Net price for quantities from 3 pcs - 195.30 USDGross price for quantities from 3 pcs - 195.30 USD
Net price for quantities from 12 pcs - 181.03 USDGross price for quantities from 12 pcs - 181.03 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs