+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 07D1800

Thyristor: hockey-puck; 1.8kV; Ifmax: 1.19kA; 760A; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 07D1800
TME Symbol:
5STP07D1800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
1.19kA
Load current
760A
Gate current
400mA
Body dimensions
Ø60/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
9kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 07D1800
0 in TME stock
Net price for quantities from 1 pcs - 260.84 USDGross price for quantities from 1 pcs - 260.84 USD
Net price for quantities from 3 pcs - 237.55 USDGross price for quantities from 3 pcs - 237.55 USD
Net price for quantities from 10 pcs - 220.08 USDGross price for quantities from 10 pcs - 220.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.