+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 20F1601

Thyristor: hockey-puck; 1.6kV; Ifmax: 2.987kA; 1.901kA; Igt: 250mA


Manufacturer: ABB

Manufacturer part number:
5STP 20F1601
TME Symbol:
5STP20F1601

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
2.987kA
Load current
1.901kA
Gate current
250mA
Body dimensions
Ø74.5/Ø47mm
Mounting
Press-Pack
Max. forward impulse current
27.3kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight480 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 20F1601
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 446.48 USDGross price for quantities from 1 pcs - 446.48 USD
Net price for quantities from 3 pcs - 364.59 USDGross price for quantities from 3 pcs - 364.59 USD
Net price for quantities from 10 pcs - 337.67 USDGross price for quantities from 10 pcs - 337.67 USD