+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 26N6500

Thyristor: hockey-puck; 6.5kV; Ifmax: 4.52kA; 2.88kA; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 26N6500
TME Symbol:
5STP26N6500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
6.5kV
Max. load current
4.52kA
Load current
2.88kA
Gate current
400mA
Body dimensions
Ø150/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
65kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 26N6500
0 in TME stock
Net price for quantities from 1 pcs - 2 789.64 USDGross price for quantities from 1 pcs - 2 789.64 USD
Net price for quantities from 3 pcs - 2 532.85 USDGross price for quantities from 3 pcs - 2 532.85 USD
Net price for quantities from 10 pcs - 2 357.77 USDGross price for quantities from 10 pcs - 2 357.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.