+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 34Q5200

Thyristor: hockey-puck; 5.2kV; Ifmax: 5.84kA; 3.72kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 34Q5200
TME Symbol:
5STP34Q5200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
5.84kA
Load current
3.72kA
Gate current
400mA
Body dimensions
Ø150/Ø100mm
Mounting
Press-Pack
Max. forward impulse current
63kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 34Q5200
0 in TME stock
Net price for quantities from 1 pcs - 1 665.17 USDGross price for quantities from 1 pcs - 1 665.17 USD
Net price for quantities from 3 pcs - 1 513.79 USDGross price for quantities from 3 pcs - 1 513.79 USD
Net price for quantities from 10 pcs - 1 408.99 USDGross price for quantities from 10 pcs - 1 408.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.