+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 45Y8500

Thyristor: hockey-puck; 8.5kV; Ifmax: 6.99kA; 4.45kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 45Y8500
TME Symbol:
5STP45Y8500

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
8.5kV
Max. load current
6.99kA
Load current
4.45kA
Gate current
400mA
Body dimensions
Ø192/Ø143mm
Mounting
Press-Pack
Max. forward impulse current
90kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 45Y8500
0 in TME stock
Net price for quantities from 1 pcs - 7 138.08 USDGross price for quantities from 1 pcs - 7 138.08 USD
Net price for quantities from 3 pcs - 6 462.70 USDGross price for quantities from 3 pcs - 6 462.70 USD
Net price for quantities from 10 pcs - 6 020.21 USDGross price for quantities from 10 pcs - 6 020.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.