+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5STP 48Y7200

Thyristor: hockey-puck; 7.2kV; Ifmax: 7.91kA; 5.04kA; Igt: 400mA

Manufacturer: ABB

Manufacturer part number:
5STP 48Y7200
TME Symbol:
5STP48Y7200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
7.2kV
Max. load current
7.91kA
Load current
5.04kA
Gate current
400mA
Body dimensions
Ø192/Ø143mm
Mounting
Press-Pack
Max. forward impulse current
92kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 48Y7200
0 in TME stock
Net price for quantities from 1 pcs - 4 773.89 USDGross price for quantities from 1 pcs - 4 773.89 USD
Net price for quantities from 3 pcs - 4 330.35 USDGross price for quantities from 3 pcs - 4 330.35 USD
Net price for quantities from 10 pcs - 4 026.88 USDGross price for quantities from 10 pcs - 4 026.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.