+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SU1324-7FA32

RCBO breaker; Inom: 32A; Ires: 30mA; Poles: 2; 230/400VAC; IP20; 5SU


Manufacturer: SIEMENS

Manufacturer part number:
5SU1324-7FA32
TME Symbol:
5SU1324-7FA32

Specification

Manufacturer
SIEMENS
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
32A
Residual current
30mA
Number of poles
2
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Short circuit breaking capacity
10kA
Characteristics
C
Manufacturer series
5SU
Trade name
RCBO
Gross weight420 g
Certificates
EAN code4001869305943
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SU1324-7FA32
0 in TME stock
Net price for quantities from 1 pcs - 82.62 USDGross price for quantities from 1 pcs - 82.62 USD
Net price for quantities from 5 pcs - 77.12 USDGross price for quantities from 5 pcs - 77.12 USD
Net price for quantities from 10 pcs - 71.61 USDGross price for quantities from 10 pcs - 71.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.