+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SV3316-6

RCD breaker; Inom: 63A; Ires: 30mA; Poles: 1+N; 230/400VAC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SV3316-6
TME Symbol:
5SV3316-6

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
63A
Residual current
30mA
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SV
Trade name
RCD
Gross weight212.66 g
Certificates
EAN code4001869429656
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV3316-6
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.82 USDGross price for quantities from 1 pcs - 81.82 USD
Net price for quantities from 5 pcs - 76.37 USDGross price for quantities from 5 pcs - 76.37 USD
Net price for quantities from 10 pcs - 70.92 USDGross price for quantities from 10 pcs - 70.92 USD