+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SV4617-0KL

RCD breaker; Inom: 80A; Ires: 300mA; Poles: 1+N; 230/400VAC; IP20

Manufacturer: SIEMENS

Manufacturer part number:
5SV4617-0KL
TME Symbol:
5SV4617-0KL

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
80A
Residual current
0.3A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SV
Trade name
RCD
Gross weight200 g
Certificates
EAN code4001869435770
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV4617-0KL
0 in TME stock
Net price for quantities from 1 pcs - 100.20 USDGross price for quantities from 1 pcs - 100.20 USD
Net price for quantities from 5 pcs - 93.52 USDGross price for quantities from 5 pcs - 93.52 USD
Net price for quantities from 10 pcs - 86.84 USDGross price for quantities from 10 pcs - 86.84 USD
No. of pieces (Multiplicity: 1)