+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SV4642-0

RCD breaker; Inom: 25A; Ires: 300mA; Poles: 3+N; 230/400VAC; IP20


Manufacturer: SIEMENS

Manufacturer part number:
5SV4642-0
TME Symbol:
5SV4642-0

Specification

Manufacturer
SIEMENS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
0.3A
Number of poles
3+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...45°C
Manufacturer series
5SV
Trade name
RCD
Gross weight302.6 g
Certificates
EAN code4001869428000
See other products in this category: RCD Circuit Breakers SIEMENS,
See other products from this series.:
*
5SV4642-0
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.88 USDGross price for quantities from 1 pcs - 34.88 USD
Net price for quantities from 5 pcs - 32.55 USDGross price for quantities from 5 pcs - 32.55 USD
Net price for quantities from 10 pcs - 30.23 USDGross price for quantities from 10 pcs - 30.23 USD
Packaging method by the manufacturer:Cardboard = 24 pcs