+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5SY4413-5

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 4; Charact: A; 10kA


Manufacturer: SIEMENS

Manufacturer part number:
5SY4413-5
TME Symbol:
5SY4413-5

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
A
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
5SY4
Trade name
MCB
Operating temperature
-40...70°C
Gross weight640 g
Certificates
EAN code4001869201535
See other products in this category: Circuit Breakers SIEMENS,
See other products from this series.:
*
5SY4413-5
0 in TME stock
Net price for quantities from 1 pcs - 125.68 USDGross price for quantities from 1 pcs - 125.68 USD
Net price for quantities from 5 pcs - 117.30 USDGross price for quantities from 5 pcs - 117.30 USD
Net price for quantities from 10 pcs - 108.92 USDGross price for quantities from 10 pcs - 108.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.