+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TE5803

Voltage indicator; for DIN rail mounting; 230VAC


Manufacturer: SIEMENS

Manufacturer part number:
5TE5803
TME Symbol:
5TE5803

Specification

Manufacturer
SIEMENS
Type of installation accessories
voltage indicator
Mounting
for DIN rail mounting
Operating voltage
230V AC
Leads
screw terminals
Gross weight76.8 g
Certificates
EAN code4001869357904
See other products in this category: Installation accessories SIEMENS,
*
5TE5803
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 5 pcs - 13.47 USDGross price for quantities from 5 pcs - 13.47 USD
Net price for quantities from 10 pcs - 12.51 USDGross price for quantities from 10 pcs - 12.51 USD