+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | switch-disconnector | |
Number of poles | 1 | |
Mounting | for DIN rail mounting | |
Current rating | 40A | |
Manufacturer series | 5TL | |
Integrated auxiliary contacts | NO | |
Controlled voltage | 230V |