+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TL1391-0

Switch-disconnector; Poles: 3; for DIN rail mounting; 100A; 5TL


Manufacturer: SIEMENS

Manufacturer part number:
5TL1391-0
TME Symbol:
5TL1391-0

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
100A
Manufacturer series
5TL
Integrated auxiliary contacts
NO x3
Controlled voltage
400V
Gross weight327.3 g
Certificates
EAN code4001869468976
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
5TL1391-0
3 in TME stock
Net price for quantities from 1 pcs - 57.91 USDGross price for quantities from 1 pcs - 57.91 USD
Net price for quantities from 5 pcs - 54.30 USDGross price for quantities from 5 pcs - 54.30 USD
Net price for quantities from 10 pcs - 50.67 USDGross price for quantities from 10 pcs - 50.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.