+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TL1463-0

Switch-disconnector; Poles: 4; for DIN rail mounting; 63A; 5TL


Manufacturer: SIEMENS

Manufacturer part number:
5TL1463-0
TME Symbol:
5TL1463-0

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
Manufacturer series
5TL
Integrated auxiliary contacts
NO x4
Controlled voltage
400V
Gross weight474.2 g
Certificates
EAN code4001869469096
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
5TL1463-0
15 in TME stock
Net price for quantities from 1 pcs - 29.02 USDGross price for quantities from 1 pcs - 29.02 USD
Net price for quantities from 5 pcs - 27.22 USDGross price for quantities from 5 pcs - 27.22 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.