+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TT3181

Automation module: timer; 0,02s÷300h; SPDT; 250VAC/8A; -40÷60°C

Manufacturer: SIEMENS

Manufacturer part number:
5TT3181
TME Symbol:
5TT3181

Specification

Manufacturer
SIEMENS
Type of automation module
timer
Counting range
0,02s...300h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Number of operation modes
1
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-40...60°C
Number of pins
6
IP rating
IP20
Supply voltage
  • 220...240V AC
Gross weight87.9 g
Certificates
EAN code4001869066554
See other products in this category: Analogue Timers SIEMENS,
*
5TT3181
1 in TME stock
Net price for quantities from 1 pcs - 134.96 USDGross price for quantities from 1 pcs - 134.96 USD
Net price for quantities from 5 pcs - 127.72 USDGross price for quantities from 5 pcs - 127.72 USD
Net price for quantities from 10 pcs - 117.75 USDGross price for quantities from 10 pcs - 117.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.