+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TT3402

Voltage monitoring relay; undervoltage; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
5TT3402
TME Symbol:
5TT3402

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
undervoltage
Mounting
for DIN rail mounting
Manufacturer series
5TT
Kind of output 1
DPDT
Operating temperature
-20...45°C
Controlled parameter range
3x 161V AC...253V AC
Gross weight124 g
Certificates
EAN code4001869155807
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
5TT3402
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order