+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TT3423

Voltage monitoring relay; phase sequence; 5TT; SPDT


Manufacturer: SIEMENS

Manufacturer part number:
5TT3423
TME Symbol:
5TT3423

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
phase sequence
Mounting
for DIN rail mounting
Manufacturer series
5TT
Kind of output 1
SPDT
Operating temperature
-20...45°C
Gross weight77.1 g
Certificates
EAN code4001869155906
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
5TT3423
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.90 USDGross price for quantities from 1 pcs - 106.90 USD
Net price for quantities from 5 pcs - 99.77 USDGross price for quantities from 5 pcs - 99.77 USD
Net price for quantities from 10 pcs - 92.64 USDGross price for quantities from 10 pcs - 92.64 USD