+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 2-pole installation | |
Max. operating current | 20A | |
Control voltage | 24V AC, 24V DC | |
Contacts configuration | NO x2 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals |