+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5TT5810-0

Contactor: 2-pole installation; 25A; 230VAC; NO x2

Manufacturer: SIEMENS

Manufacturer part number:
5TT5810-0
TME Symbol:
5TT5810-0

Specification

Manufacturer
SIEMENS
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight138.09 g
Certificates
EAN code4001869584034
See other products in this category: Contactors -Installation Modular SIEMENS,
*
5TT5810-0
52 in TME stock
Net price for quantities from 1 pcs - 16.27 USDGross price for quantities from 1 pcs - 16.27 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 10 pcs - 14.10 USDGross price for quantities from 10 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.