+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5UBWC-0.6K

LED; 5mm; blue; 600mcd; 35°; 3.8VDC


Manufacturer: BIVAR

Manufacturer part number:
5UBWC-0.6K
TME Symbol:
5UBWC-0.6K

Specification

Manufacturer
BIVAR
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
600mcd
Viewing angle
35°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
3.8V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5UBWC-0.6K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
Net price for quantities from 2000 pcs - 1.40 USDGross price for quantities from 2000 pcs - 1.40 USD
Net price for quantities from 4000 pcs - 1.30 USDGross price for quantities from 4000 pcs - 1.30 USD