+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-160430-6

Terminal: flat; 4.8mm; 0.8mm; female; 0.5÷1.5mm2; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
6-160430-6
TME Symbol:
6-160430-6

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
brass
Wire size
20AWG...15AWG
Kind of package
reel
Manufacturer series
FASTON
Gross weight0.1 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
6-160430-6
0 in TME stock
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
No. of pieces (Multiplicity: 24 000)
Minimum order quantity: 24 000.
Multiplicity: 24 000.
Packaging method by the manufacturerReel = 8 000 pcs