+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-160448-2

Tip: flat; 6.3mm; 0.8mm; non-insulated

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6-160448-2
TME Symbol:
6-160448-2

Specification

Manufacturer
TE Connectivity
Type of tip
flat
Width
6.3mm
Thickness
0.8mm
Ferrule variant
non-insulated
Gross weight0.794 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
6-160448-2
0 in TME stock
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs