+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6.00M-HC49

Crystal; 6MHz; THT; ±30ppm; ±5ppm/year; 1mW; 4.88mm; HC49/U

Manufacturer: YIC

Manufacturer part number:
6.00M-HC49
TME Symbol:
6.00M-HC49

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
6MHz
Mounting
THT
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Case
HC49/U
Capacity range
16pF...30pF
Dimensions
Gross weight0.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
6.00M-HC49
0 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs