+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60-2979-11/0030

Tip: solder lug; THT; brass


Manufacturer: OSTERRATH

Manufacturer part number:
60-2979-11/0030
TME Symbol:
60-2979-11/0030

Specification

Manufacturer
OSTERRATH
Type of tip
solder lug
Electrical mounting
THT
Contact material
brass
Gross weight0.09 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
60-2979-11/0030
35250 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 12 500 pcsCardboard = 21 000 pcs