+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7005-23

Wire; FlexiVolt-E/HK; 1x0.5mm2; stranded; Cu; PVC; blue; 500V; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7005-23
TME Symbol:
60.7005-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.5mm2
Rated voltage
0.5kV
Cable external diameter
2.1mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight9.842 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7005-23
0 in TME stock
Net price for quantities from 1 m - 1.87 USDGross price for quantities from 1 m - 1.87 USD
Net price for quantities from 10 m - 1.74 USDGross price for quantities from 10 m - 1.74 USD
Net price for quantities from 25 m - 1.43 USDGross price for quantities from 25 m - 1.43 USD
Net price for quantities from 50 m - 1.29 USDGross price for quantities from 50 m - 1.29 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Amount (Multiplicity: 1)