+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7005-24

Wire; FlexiVolt-E/HK; 1x0.5mm2; stranded; Cu; PVC; yellow; 500V

Manufacturer: STÄUBLI

Manufacturer part number:
60.7005-24
TME Symbol:
60.7005-24

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow
Core section
0.5mm2
Rated voltage
0.5kV
Cable external diameter
2.1mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight9.959 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7005-24
95 in TME stock
Net price for quantities from 1 m - 1.86 USDGross price for quantities from 1 m - 1.86 USD
Net price for quantities from 10 m - 1.74 USDGross price for quantities from 10 m - 1.74 USD
Net price for quantities from 25 m - 1.42 USDGross price for quantities from 25 m - 1.42 USD
Net price for quantities from 50 m - 1.29 USDGross price for quantities from 50 m - 1.29 USD
Net price for quantities from 100 m - 1.12 USDGross price for quantities from 100 m - 1.12 USD
Amount (Multiplicity: 1)