+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7005-25

Wire; FlexiVolt-E/HK; 1x0.5mm2; stranded; Cu; PVC; green; 500V; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7005-25
TME Symbol:
60.7005-25

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green
Core section
0.5mm2
Rated voltage
0.5kV
Cable external diameter
2.1mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight9.896 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7005-25
100 in TME stock
Net price for quantities from 1 m - 1.88 USDGross price for quantities from 1 m - 1.88 USD
Net price for quantities from 10 m - 1.75 USDGross price for quantities from 10 m - 1.75 USD
Net price for quantities from 25 m - 1.44 USDGross price for quantities from 25 m - 1.44 USD
Net price for quantities from 50 m - 1.30 USDGross price for quantities from 50 m - 1.30 USD
Net price for quantities from 100 m - 1.13 USDGross price for quantities from 100 m - 1.13 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.