+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7013-25

Wire; FlexiVolt-E/HK; 1x0.25mm2; stranded; Cu; PVC; green; 300V


Manufacturer: STÄUBLI

Manufacturer part number:
60.7013-25
TME Symbol:
60.7013-25

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
green
Core section
0.25mm2
Rated voltage
0.3kV
Cable external diameter
1.4mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight5.308 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7013-25
106 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.22 USDGross price for quantities from 1 m - 1.22 USD
Net price for quantities from 10 m - 1.11 USDGross price for quantities from 10 m - 1.11 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.82 USDGross price for quantities from 50 m - 0.82 USD
Net price for quantities from 100 m - 0.72 USDGross price for quantities from 100 m - 0.72 USD