+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7041-22

Wire; FlexiVolt-E/HK; 1x0.17mm2; stranded; Cu; PVC; red; 50V; 100m

Manufacturer: STÄUBLI

Manufacturer part number:
60.7041-22
TME Symbol:
60.7041-22

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.17mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.17mm2
Rated voltage
50V
Cable external diameter
1.4mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight4.82 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI
*
60.7041-22
Product withdrawn from the offer
Use the specification table below to search for similar products