+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60.7041-23

Wire; FlexiVolt-E/HK; 1x0.17mm2; stranded; Cu; PVC; blue; 50V; 100m


Manufacturer: STÄUBLI

Manufacturer part number:
60.7041-23
TME Symbol:
60.7041-23

Specification

Manufacturer
STÄUBLI
Type of wire
test lead cable
Manufacturer series
FlexiVolt-E/HK
Cable structure
1x0.17mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
0.17mm2
Rated voltage
50V
Cable external diameter
1.4mm
Package contents
100m
Conform to the norm
E175157
Operating temperature
-10...70°C
Gross weight4.797 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads STÄUBLI,
See other products from this series.:
*
60.7041-23
9 in TME stock
Net price for quantities from 5 m - 0.37 USDGross price for quantities from 5 m - 0.37 USD
Net price for quantities from 10 m - 0.35 USDGross price for quantities from 10 m - 0.35 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts