+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6000.0214

Cable; cable; 2m; black; Ioper.max: 10A; 250V; 250VAC; female; PIN: 3

Manufacturer: SCHURTER

Manufacturer part number:
6000.0214
TME Symbol:
6000.0214

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Cable/adapter structure
cable
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
1mm2
Core diameter
17AWG
Max. operating current
10A
Rated voltage
0.25kV/250V AC
Kind of connector
female
Connector variant
unshielded
Conform to the norm
VDE
Maximum current
10A
Number of pins
3
Gross weight175.4 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6000.0214
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 70 pcs - 3.60 USDGross price for quantities from 70 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)