+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6004.0225

Cable; H05VV-F; 3x1mm2; PVC; 2.5m; black; 10A; 250V


Manufacturer: SCHURTER

Manufacturer part number:
6004.0225
TME Symbol:
6004.0225

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight258 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6004.0225
800 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.15 USDGross price for quantities from 10 pcs - 8.15 USD
Net price for quantities from 25 pcs - 7.19 USDGross price for quantities from 25 pcs - 7.19 USD
Packaging method by the manufacturer:Cardboard = 50 pcs