+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of connection cable | mains | |
Cable/adapter structure | cable | |
Wire insulation material | PVC | |
Cable length | 2m | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 1mm2 | |
Core diameter | 17AWG | |
Max. operating current | 10A | |
Rated voltage | 250V AC | |
Kind of connector | male | |
Connector variant | unshielded | |
Conform to the norm | SEV VDE | |
Maximum current | 10A | |
Number of pins | 3 |