+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6007.0212

Cable; H05VV-F; 3x1mm2; IEC C13 female,IEC C14 male; PVC; 1m; 10A


Manufacturer: SCHURTER

Manufacturer part number:
6007.0212
TME Symbol:
6007.0212

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight122.63 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6007.0212
650 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 4.40 USD
Packaging method by the manufacturer:Cardboard = 100 pcs