+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6007.0214

Cable; H05VV-F; 3x1mm2; IEC C13 female,IEC C14 male; PVC; 2m; 10A


Manufacturer: SCHURTER

Manufacturer part number:
6007.0214
TME Symbol:
6007.0214

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight200.3 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6007.0214
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Packaging method by the manufacturer:Cardboard = 60 pcs