+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6009.5195

Cable; SJT; 3x14AWG; IEC C19 female,NEMA 5-15 (B) plug; PVC; 2.5m


Manufacturer: SCHURTER

Manufacturer part number:
6009.5195
TME Symbol:
6009.5195

Specification

Manufacturer
SCHURTER
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.125kV
Application
for computer, for UPS
Connectors for the country
USA
Cable/adapter structure
  • IEC C19 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight442 g
Certificates
See other products in this category: Universal and Computer Power Cords SCHURTER,
*
6009.5195
48 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 5 pcs - 12.44 USDGross price for quantities from 5 pcs - 12.44 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD
Net price for quantities from 25 pcs - 9.82 USDGross price for quantities from 25 pcs - 9.82 USD
Packaging method by the manufacturer:Cardboard = 25 pcs