+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 1A / 30V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Body dimensions | 14x7.8x7.7mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | 600 | |
Contact plating | silver plated | |
Terminal pitch | 2.54mm | |
Contact material | copper | |
Knob height | 2.81mm | |
Mechanical durability | 20000 cycles | |
Operating temperature | -40...80°C |