+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

601-0400

Connector: DIN; plug; female; audio video; PIN: 4; 216°; straight


Manufacturer: DELTRON

Manufacturer part number:
601-0400
TME Symbol:
601-0400

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
4
Connector pinout layout
216°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Enclosure material
zinc alloy
Plating material
black finish
Gross weight15.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
601-0400
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD
Net price for quantities from 100 pcs - 3.72 USDGross price for quantities from 100 pcs - 3.72 USD
Packaging method by the manufacturer:Cardboard = 100 pcs